
3950.7 | |
---|---|
DigiKey Part Number | 2080-3950.7-ND |
Manufacturer | |
Manufacturer Product Number | 3950.7 |
Description | ADHESIVE-CABLE LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $343.63000 | $343.63 |