
28327.4 | |
---|---|
DigiKey Part Number | 2080-28327.4-ND |
Manufacturer | |
Manufacturer Product Number | 28327.4 |
Description | WIRE MARKR CBL TIE 15MMX1000MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 39.37" L (15.0mm x 1000.0mm) Black Poly-Vinyl Chloride (PVC) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 39.37" L (15.0mm x 1000.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | 10°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $13.22680 | $330.67 |