
28155.7 | |
---|---|
DigiKey Part Number | 2080-28155.7-ND |
Manufacturer | |
Manufacturer Product Number | 28155.7 |
Description | DEVICE AND INSTALLATION MARKERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TTPCard | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.575" (40.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $4.03817 | $242.29 |