
27000.6 | |
---|---|
DigiKey Part Number | 2080-27000.6-ND |
Manufacturer | |
Manufacturer Product Number | 27000.6 |
Description | FEED THRU TB PUSH-INGREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.45800 | $14.58 |
25 | $1.27000 | $31.75 |
50 | $1.14960 | $57.48 |
100 | $1.04800 | $104.80 |
250 | $0.94036 | $235.09 |
500 | $0.87678 | $438.39 |
1,000 | $0.82616 | $826.16 |
5,000 | $0.74662 | $3,733.10 |