
2695.0414 | |
---|---|
DigiKey Part Number | 2080-2695.0414-ND |
Manufacturer | |
Manufacturer Product Number | 2695.0414 |
Description | WIRE MARKER PUSH ON 6.6MM X 6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.26" W x 0.24" L (6.6mm x 6.0mm) Yellow Polyvinylchloride (PVC) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.26" W x 0.24" L (6.6mm x 6.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | X1 | |
Color | Yellow | |
Material | Polyvinylchloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $0.26880 | $33.60 |