
15307.2 | |
---|---|
DigiKey Part Number | 2080-15307.2-ND |
Manufacturer | |
Manufacturer Product Number | 15307.2 |
Description | INTERFACE MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | - | |
Voltage - Rated | 125VAC/DC | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.850" (47.00mm) | |
Width | 4.213" (107.01mm) | |
Wire Gauge | 14-28 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.98000 | $102.98 |