
1243.3 | |
---|---|
DigiKey Part Number | 2080-1243.3-ND |
Manufacturer | |
Manufacturer Product Number | 1243.3 |
Description | PC CARD HOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter To |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Mounting Type | - | |
Wire Gauge | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.27000 | $196.27 |