
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.47000 | $110.47 |
5 | $103.97000 | $519.85 |
10 | $98.19400 | $981.94 |
25 | $88.37480 | $2,209.37 |
50 | $80.34100 | $4,017.05 |
100 | $76.84780 | $7,684.78 |
250 | $73.64584 | $18,411.46 |
500 | $70.70000 | $35,350.00 |
1,000 | $67.98076 | $67,980.76 |