
SP014 | |
---|---|
DigiKey Part Number | 2283-SP014-ND |
Manufacturer | |
Manufacturer Product Number | SP014 |
Description | BATT CHARGER SOLAR 3.6V 7MA |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 3.6V 7mA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comet America, LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | 5V | |
Number of Cells | 1 | |
Voltage - Nominal | 3.6V | |
Charge Current - Max | 7mA | |
Charge Time | - | |
Voltage - Input | 3.6 ~ 14.5V | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Desktop | |
Termination Style | 2.1mm I.D. x 5.5mm O.D. Female | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.00000 | $60.00 |