cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W04MG-G

DigiKey Part Number
641-W04MG-G-ND
Manufacturer
Manufacturer Product Number
W04MG-G
Description
BRIDGE RECT 1P 400V 1.5A WOBM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole WOBM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOBM
Supplier Device Package
WOBM
Base Product Number
Obsolete
This product is no longer manufactured.