
HBS506-HF | |
|---|---|
DigiKey Part Number | 641-HBS506-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBS506-HF |
Description | BRIDGE RECT 1PHASE 600V 5A HBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.34424 | $860.60 |
| 5,000 | $0.31836 | $1,591.80 |
| 7,500 | $0.30518 | $2,288.85 |
| 12,500 | $0.29250 | $3,656.25 |

