Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2B-HF

DigiKey Part Number
641-ES2B-HFTR-ND - Tape & Reel (TR)
641-ES2B-HFCT-ND - Cut Tape (CT)
641-ES2B-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2B-HF
Description
DIODE STANDARD 100V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,876
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22400$2.24
100$0.14060$14.06
500$0.10438$52.19
1,000$0.09266$92.66
2,000$0.08278$165.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07206$360.30
10,000$0.06543$654.30
15,000$0.06205$930.75
25,000$0.05824$1,456.00
35,000$0.05599$1,959.65
50,000$0.05380$2,690.00
125,000$0.04900$6,125.00
Manufacturers Standard Package