MFR Recommended
Parametric Equivalent
Similar
Similar

CPDQR12V0U-HF | |
|---|---|
DigiKey Part Number | CPDQR12V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQR12V0U-HF |
Description | TVS DIODE 12VWM 24V 0402/SOD923F |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR12V0U-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08217 | $410.85 |
| 10,000 | $0.07478 | $747.80 |
| 15,000 | $0.07101 | $1,065.15 |
| 25,000 | $0.06678 | $1,669.50 |
| 35,000 | $0.06427 | $2,249.45 |
| 50,000 | $0.06183 | $3,091.50 |
| 125,000 | $0.05750 | $7,187.50 |





