
CMS16N06D-HF | |
|---|---|
DigiKey Part Number | 641-2055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS16N06D-HF |
Description | MOSFET N-CH 60V 4.4A/16A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.4A (Ta), 16A (Tc) 2W (Ta), 27W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 815 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26764 | $669.10 |
| 5,000 | $0.24883 | $1,244.15 |
| 7,500 | $0.24006 | $1,800.45 |

