19031175A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 835
Unit Price: $20.92000
Datasheet

Similar


Delta Electronics
In Stock: 198
Unit Price: $18.73000
Datasheet
1903117x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19031175A

DigiKey Part Number
CR039-ND
Manufacturer
Manufacturer Product Number
19031175A
Description
FAN AXIAL 120.1X25.6MM FT24B3
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120.1mm L x 120.1mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120.1mm L x 120.1mm H
Width
25.60mm
Air Flow
90.0 CFM (2.52m³/min)
Static Pressure
0.211 in H2O (52.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
42.9dB(A)
Power (Watts)
4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.441 lb (200.03 g)
Current Rating (Amps)
0.170A
Voltage Range
12 ~ 28VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.