6.8 µH Shielded Wirewound Inductor 14 A 6.95mOhm Max Nonstandard High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX1275-6R8M

DigiKey Part Number
4044-CSBX1275-6R8MTR-ND - Tape & Reel (TR)
4044-CSBX1275-6R8MCT-ND - Cut Tape (CT)
4044-CSBX1275-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX1275-6R8M
Description
SMD HIGH CURRENT POWER INDUCTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 14 A 6.95mOhm Max Nonstandard High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX1275-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25.5A
Shielding
Shielded
DC Resistance (DCR)
6.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.504" W (13.80mm x 12.80mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.06000$3.06
10$2.51600$25.16
100$2.06930$206.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$1.88540$565.62
600$1.77803$1,066.82
900$1.71816$1,546.34
1,500$1.64566$2,468.49
2,100$1.62500$3,412.50
Manufacturers Standard Package