
720-10010-00025 | |
|---|---|
DigiKey Part Number | 1175-1154-ND |
Manufacturer | |
Manufacturer Product Number | 720-10010-00025 |
Description | CABLE ASSY DB09 TO DB25 250MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 0.820' (250.00mm, 9.84") Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 0.820' (250.00mm, 9.84") | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Null Modem | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

