
MMA-062020-C3EV | |
|---|---|
DigiKey Part Number | 2032-MMA-062020-C3EV-ND |
Manufacturer | |
Manufacturer Product Number | MMA-062020-C3EV |
Description | BOARD EVAL FOR MMA-062020-C3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MMA-062020-C3 - Amplifier 6GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 6GHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMA-062020-C3 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $625.00000 | $625.00 |

