
FC6121 | |
|---|---|
DigiKey Part Number | 4654-FC6121-ND |
Manufacturer | |
Manufacturer Product Number | FC6121 |
Description | XLR 4ACF/BM BLK FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $5.19700 | $51.97 |
| 25 | $4.87160 | $121.79 |
| 50 | $4.63880 | $231.94 |
| 100 | $4.41730 | $441.73 |
| 250 | $4.14076 | $1,035.19 |
| 500 | $3.94322 | $1,971.61 |
| 1,000 | $3.75514 | $3,755.14 |
| 2,500 | $3.52035 | $8,800.88 |

