



CP30249MB | |
|---|---|
DigiKey Part Number | 4654-CP30249MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30249MB |
Description | FT BLK METAL SC APC SIMPLEX CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.49000 | $8.49 |
| 10 | $7.21000 | $72.10 |
| 25 | $6.75840 | $168.96 |
| 50 | $6.43580 | $321.79 |
| 100 | $6.12860 | $612.86 |
| 250 | $5.74504 | $1,436.26 |
| 500 | $5.47102 | $2,735.51 |
| 1,000 | $5.21019 | $5,210.19 |

