
J107F1CS2048VDC.80 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS2048VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS2048VDC.80 |
Description | RELAY GEN PURPOSE SPDT 20A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS2048VDC.80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.26700 | $12.67 |
| 25 | $1.21000 | $30.25 |
| 50 | $1.16840 | $58.42 |
| 100 | $1.12850 | $112.85 |
| 250 | $1.07764 | $269.41 |
| 500 | $1.04070 | $520.35 |
| 1,000 | $1.00500 | $1,005.00 |
| 5,000 | $0.92664 | $4,633.20 |

