
A3K1ASQ48VDC1.6D | |
---|---|
DigiKey Part Number | 2449-A3K1ASQ48VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A3K1ASQ48VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 80A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.58000 | $6.58 |
10 | $5.86500 | $58.65 |
40 | $5.47050 | $218.82 |
80 | $5.28275 | $422.62 |
120 | $5.17600 | $621.12 |
280 | $4.95957 | $1,388.68 |
520 | $4.80712 | $2,499.70 |
1,000 | $4.65103 | $4,651.03 |