


WM7216IMSE/RV | |
|---|---|
DigiKey Part Number | WM7216IMSE/RVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM7216IMSE/RV |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Customer Reference | |
Detailed Description | 62 Hz ~ 12 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 2 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 62 Hz ~ 12 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 2 V | |
Current - Supply | 980 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |

