


WM7121PIMSE/RV | |
|---|---|
DigiKey Part Number | WM7121PIMSE/RVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM7121PIMSE/RV |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 62 Hz ~ 13 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.7 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | WM7121PIMSE/RV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 62 Hz ~ 13 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 55 Ohms | |
Voltage Range | 1.5 V ~ 3.7 V | |
Current - Supply | 240 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |

