EP9307 EP93xx ARM9 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EP9307 EP93xx ARM9 MPU Embedded Evaluation Board
Cirrus Logic Rocks Audio

EDB9307A-Z

DigiKey Part Number
598-1133-ND
Manufacturer
Manufacturer Product Number
EDB9307A-Z
Description
EP9307 EVAL BRD
Customer Reference
Detailed Description
EP9307 EP93xx ARM9 MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
ARM9
Platform
-
Utilized IC / Part
EP9307
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.