16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-SOIC
Cirrus Logic Rocks Audio

CS5516-ASZ

DigiKey Part Number
598-1101-5-ND
Manufacturer
Manufacturer Product Number
CS5516-ASZ
Description
IC ADC 16BIT SIGMA-DELTA 24SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5516-ASZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
60
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.