
CS5381K-KSZR | |
|---|---|
DigiKey Part Number | 598-CS5381K-KSZRTR-ND - Tape & Reel (TR) 598-CS5381K-KSZRCT-ND - Cut Tape (CT) 598-CS5381K-KSZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5381K-KSZR |
Description | IC 120DB 192KHZ MULTI-BIT ADC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 216k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | I2S | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.46000 | $41.46 |
| 10 | $33.85000 | $338.50 |
| 25 | $31.94840 | $798.71 |
| 100 | $29.85860 | $2,985.86 |
| 250 | $28.86264 | $7,215.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.10000 | $26,100.00 |

