Digital Filter IC Digital 2nd Order 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Filter IC Digital 2nd Order 64-TQFP (10x10)
Cirrus Logic Rocks Audio

CS5376A-IQZR

DigiKey Part Number
CS5376A-IQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5376A-IQZR
Description
IC FILTER DIGITAL 64TQFP
Customer Reference
Detailed Description
Digital Filter IC Digital 2nd Order 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CS5376A-IQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Digital
Frequency - Cutoff or Center
-
Number of Filters
4
Filter Order
2nd
Voltage - Supply
3V ~ 5V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.