
CS497024-DVZR | |
|---|---|
DigiKey Part Number | CS497024-DVZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS497024-DVZR |
Description | IC DOLBY & DTS HD AUDIO DECODER |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 25MHz 128-LQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | DAI/O, EBI/EMI, I2C, Parallel, SPI | |
Clock Rate | 25MHz | |
Non-Volatile Memory | ROM (144kB) | |
On-Chip RAM | 82kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (20x14) |


