


CS48L10-CNZR | |
|---|---|
DigiKey Part Number | 598-2305-2-ND - Tape & Reel (TR) 598-2305-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS48L10-CNZR |
Description | IC DSP AUDIO LOW POWER 24QFN |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 24-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 80MHz | |
Non-Volatile Memory | ROM (160kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.23000 | $25.23 |
| 10 | $21.02100 | $210.21 |
| 25 | $19.73800 | $493.45 |
| 100 | $18.22370 | $1,822.37 |
| 250 | $17.47216 | $4,368.04 |
| 500 | $17.01440 | $8,507.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $16.50000 | $99,000.00 |

