
CS48520-CQZ | |
|---|---|
DigiKey Part Number | 598-1659-ND |
Manufacturer | |
Manufacturer Product Number | CS48520-CQZ |
Description | IC DSP HP 32BIT 4CH I/O 48QFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS48520-CQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 96kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

