Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS47028C-CQZR

DigiKey Part Number
CS47028C-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS47028C-CQZR
Description
IC AUDIO SOC SGL 32BIT 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 150MHz 100-LQFP (16x16)
Datasheet
 Datasheet
EDA/CAD Models
CS47028C-CQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Fixed Point
Interface
I2C, SPI
Clock Rate
150MHz
Non-Volatile Memory
-
On-Chip RAM
128kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP Exposed Pad
Supplier Device Package
100-LQFP (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.29316$9,646.58
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.