DAC, Audio 24 b 192k DSD, PCM 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4391A-KZZ

DigiKey Part Number
2156-CS4391A-KZZ-598-ND
Manufacturer
Manufacturer Product Number
CS4391A-KZZ
Description
CS4391 - IC 24-BIT 192 KHZ STERE
Customer Reference
Detailed Description
DAC, Audio 24 b 192k DSD, PCM 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,138
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
68$4.40000$299.20