CS4373A-ISZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,140
Unit Price: $16.16000
Datasheet
DAC, Audio 24 b Serial 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b Serial 28-SSOP
Cirrus Logic Rocks Audio

CS4373A-ISZR

DigiKey Part Number
CS4373A-ISZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4373A-ISZR
Description
IC DAC/AUDIO 24BIT 28SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b Serial 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4373A-ISZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
1
Resolution (Bits)
24 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Analog and Digital, Dual ±
Voltage - Supply
±2.45V ~ 2.55V, 3.2V ~ 3.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes