Haptics Drivers 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS40L25B-CNZR

DigiKey Part Number
598-CS40L25B-CNZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS40L25B-CNZR
Description
IC HAPTICS DRIVERS 32-QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Haptics Drivers 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Haptics Drivers
Applications
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.67627$14,705.08
Manufacturers Standard Package