CS35L03-CWZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.55292
Datasheet

Similar


Texas Instruments
In Stock: 14,439
Unit Price: $1.63000
Datasheet
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.21 x 1.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.21 x 1.22)
Cirrus Logic Rocks Audio

CS35L03-CWZR

DigiKey Part Number
598-1946-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS35L03-CWZR
Description
IC AMP CLASS D MONO 3W 9WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.21 x 1.22)
Datasheet
 Datasheet
EDA/CAD Models
CS35L03-CWZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-10°C ~ 70°C (TA)
Supplier Device Package
9-WLCSP (1.21 x 1.22)
Package / Case
9-UFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 864,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

864,000In Stock
Ships from Rochester Electronics, LLC