MFR Recommended



CS3318-CQZR | |
|---|---|
DigiKey Part Number | 598-CS3318-CQZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS3318-CQZR |
Description | IC VOLUME CONTROL 48LQFP |
Customer Reference | |
Detailed Description | Audio Volume Control 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS3318-CQZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Volume Control | |
Applications | Audio Systems | |
Number of Channels | 8 | |
Interface | I2C, SPI | |
Voltage - Supply | 7.6V ~ 9.45V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Specifications | -96dB, +22dB | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |



