


CS181012-CQZR | |
|---|---|
DigiKey Part Number | CS181012-CQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS181012-CQZR |
Description | IC COBRANET 8CH 32BIT 144-LQFP |
Customer Reference | |
Detailed Description | Ethernet Digital Signal Processor (DSP) 24.576MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | CS181012-CQZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ethernet | |
Interface | ASI, CobraNet, HMI, SSAI | |
Clock Rate | 24.576MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | External | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |


