LED Driver IC Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-TSSOP
Cirrus Logic Rocks Audio

CS168002-FZZ

DigiKey Part Number
598-2340-ND
Manufacturer
Manufacturer Product Number
CS168002-FZZ
Description
IC LED DRIVER OFFL TRIAC 16TSSOP
Customer Reference
Detailed Description
LED Driver IC Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
-
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
17V
Voltage - Output
21V
Current - Output / Channel
-
Frequency
1.3kHz ~ 3.3kHz
Dimming
Triac
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.