CS53L30 - 24 Bit 16k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS53L30 - 24 Bit 16k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Cirrus Logic Rocks Audio

CDB53L30

DigiKey Part Number
598-2316-ND
Manufacturer
Manufacturer Product Number
CDB53L30
Description
BOARD EVAL FOR CS53L30
Customer Reference
Detailed Description
CS53L30 - 24 Bit 16k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
4
Number of Bits
24
Sampling Rate (Per Second)
16k
Data Interface
I2C, Serial
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
CS53L30
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.