
MCZ-1000-1 | |
---|---|
DigiKey Part Number | 1233-MCZ-1000-1-ND |
Manufacturer | |
Manufacturer Product Number | MCZ-1000-1 |
Description | CBL ASSY D-SUB 25P M TO MALE |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male | |
Length | - | |
Cable Type | Flat | |
Color | Blue, Yellow | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $23.99100 | $719.73 |