
SMDC-13G | |
---|---|
DigiKey Part Number | 315-SMDC-13G-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-13G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 13 | |
Outer Diameter | 0.106" (2.70mm) | |
Inner Diameter | 0.079" (2.00mm) | |
Color | Blue | |
Number of Pieces | 100 |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.31000 | $25.31 |
5 | $22.96400 | $114.82 |
10 | $22.02400 | $220.24 |
25 | $20.84000 | $521.00 |
50 | $19.98680 | $999.34 |
100 | $19.16840 | $1,916.84 |
500 | $17.82500 | $8,912.50 |