
BBGK00160808601Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00160808601Y00TR-ND - Tape & Reel (TR) 553-BBGK00160808601Y00CT-ND - Cut Tape (CT) 553-BBGK00160808601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00160808601Y00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03900 | $0.39 |
| 25 | $0.03400 | $0.85 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02740 | $2.74 |
| 250 | $0.02372 | $5.93 |
| 500 | $0.02114 | $10.57 |
| 1,000 | $0.01879 | $18.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01459 | $58.36 |
| 8,000 | $0.01271 | $101.68 |
| 12,000 | $0.01168 | $140.16 |
| 20,000 | $0.01075 | $215.00 |


