NTS,NTF Series-1812(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF350B156K55NHT00

DigiKey Part Number
565-KTF350B156K55NHT00TR-ND - Tape & Reel (TR)
565-KTF350B156K55NHT00CT-ND - Cut Tape (CT)
565-KTF350B156K55NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF350B156K55NHT00
Description
CAP CER 15UF 35V X7R 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF ±10% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
In-Stock: 1,580
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.33500$13.35
100$1.00080$100.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.83849$670.79
1,600$0.80229$1,283.66
2,400$0.78416$1,881.98
4,000$0.76407$3,056.28
5,600$0.75231$4,212.94
8,000$0.74101$5,928.08
Manufacturers Standard Package