
KTF250B685K32NHT00 | |
---|---|
DigiKey Part Number | 565-KTF250B685K32NHT00TR-ND - Tape & Reel (TR) 565-KTF250B685K32NHT00CT-ND - Cut Tape (CT) 565-KTF250B685K32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B685K32NHT00 |
Description | CAP CER 6.8UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
10 | $0.83200 | $8.32 |
100 | $0.60310 | $60.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $0.46724 | $747.58 |
3,200 | $0.44685 | $1,429.92 |
4,800 | $0.43664 | $2,095.87 |
8,000 | $0.42532 | $3,402.56 |
11,200 | $0.41870 | $4,689.44 |
16,000 | $0.41233 | $6,597.28 |