
KTF250B106K43NHT00 | |
---|---|
DigiKey Part Number | 565-KTF250B106K43NHT00TR-ND - Tape & Reel (TR) 565-KTF250B106K43NHT00CT-ND - Cut Tape (CT) 565-KTF250B106K43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B106K43NHT00 |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $0.99800 | $9.98 |
100 | $0.73290 | $73.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.60425 | $483.40 |
1,600 | $0.57556 | $920.90 |
2,400 | $0.56120 | $1,346.88 |
4,000 | $0.54527 | $2,181.08 |
5,600 | $0.53596 | $3,001.38 |
8,000 | $0.52700 | $4,216.00 |