
KTF101B155K31NLT00 | |
---|---|
DigiKey Part Number | 565-KTF101B155K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B155K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B155K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B155K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.69300 | $6.93 |
100 | $0.49580 | $49.58 |
1,000 | $0.39270 | $392.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.37267 | $745.34 |
4,000 | $0.35617 | $1,424.68 |
6,000 | $0.34790 | $2,087.40 |
10,000 | $0.33874 | $3,387.40 |
14,000 | $0.33338 | $4,667.32 |
20,000 | $0.32823 | $6,564.60 |