30mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERLA251LIN801KR40M

DigiKey Part Number
565-4360-ND
Manufacturer
Manufacturer Product Number
ERLA251LIN801KR40M
Description
CAP ALUM 800UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.66 A @ 120 Hz
Ripple Current @ High Frequency
6.99 A @ 50 kHz
Lead Spacing
0.559" (14.20mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
In-Stock: 191
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.32000$8.32
10$5.89500$58.95
50$4.89200$244.60
200$4.31385$862.77
600$3.98615$2,391.69
1,000$3.86373$3,863.73
2,600$3.84370$9,993.62
Manufacturers Standard Package