
APXS160ARA390MF61G | |
---|---|
DigiKey Part Number | 565-APXS160ARA390MF61GTR-ND - Tape & Reel (TR) 565-APXS160ARA390MF61GCT-ND - Cut Tape (CT) 565-APXS160ARA390MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS160ARA390MF61G |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 37mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.37200 | $3.72 |
50 | $0.27680 | $13.84 |
100 | $0.24670 | $24.67 |
500 | $0.19462 | $97.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.17819 | $178.19 |
2,000 | $0.16452 | $329.04 |
3,000 | $0.15762 | $472.86 |
5,000 | $0.14992 | $749.60 |
7,000 | $0.14540 | $1,017.80 |
10,000 | $0.14103 | $1,410.30 |
25,000 | $0.13155 | $3,288.75 |
50,000 | $0.12577 | $6,288.50 |