
U-33CS | |
---|---|
DigiKey Part Number | 2343-U-33CS-ND |
Manufacturer | |
Manufacturer Product Number | U-33CS |
Description | COMP MUSIC WIRE 0.234" 1.190" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | U-33CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.030" (0.76mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Diameter - Inside | 0.174" (4.42mm) | |
Free Length | 1.190" (30.23mm) | |
Rate | 7.6 lbs/in | |
End Style | Closed & Ground | |
Finish | Gold Iridite |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.93000 | $3.93 |
50 | $1.58000 | $79.00 |
150 | $1.50000 | $225.00 |
300 | $1.42000 | $426.00 |
500 | $1.25000 | $625.00 |